Molex 1300061353

Cable Assembly Circular STOOW 3.66m 16AWG Circular 5 POS F Mini-Change
$ 53.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300061353.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-46.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 53.615
$ 59.13
Stock
1,087
957
Authorized Distributors
6
3
Gender
Female
-
Number of Positions
5
-
Mount
Cable
-
Termination
-
-
Fastening Type
Threaded
-
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Voltage Rating
600 V
-
Current Rating
8 A
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Cable Assembly, Straight 3Position Receptacle To Strip End, 12Ft/3.66M
Cable Assembly STOOW 1.83m 16AWG 3POS Mini-Change Circular to Pigtail Receptacle Bag
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal
Alpha Wire3057 GY005
300V 16 AWG 26/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3057/1 YL005
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow

Descriptions

Descriptions of Molex 1300061353 provided by its distributors.

Cable Assembly Circular STOOW 3.66m 16AWG Circular 5 POS F Mini-Change
Circular Connector, 5 Contact(s), Zinc Alloy, Female, Wire Terminal
Single Ended Cordset, 5P, Female, 600V 8A, 12Ft
Sensor Cables / Actuator Cables MC 5P FP 12' 90D 16/5 PVC
Mini-Change® A-Size Single-Ended Cordset, 5 Poles, Female (90°) to Pigtail, 16 AWG, PVC Cable, 3.66m (12.0' ) Length
CIR CBL 5POS PLUG RA TO WIRE 12'
MINI-CHANGE A SINGLE-END CRDST

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105001A01F120
  • 130006-1353