Alpha Wire 3057/1 YL005

Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
$ 64.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057/1 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page19 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
-88.24%

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3057/1 BK005
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Alpha Wire3057/1 RD005
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Red
Alpha Wire3057/1 WH005
Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; White
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 3057/1 YL005 provided by its distributors.

Wire, Hook-Up; 16 AWG; Solid; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
300V 16 AWG Solid Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 2.41mm Tinned Copper Yellow 300V Spool
WIRE, YEL, 16AWG, 1/16AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Yellow; Wire Gauge: 16AWG; Conductor Area CSA: 1.31mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid;
Strands = 1 / Jacket Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Yellow / External Diameter mm = 2.1 / Cross-Section mm² = 1.3 / Original Packaging m = 30.5 / Cross-Section AWG AWG = 16 / Series = 3057/1 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = EC 1907/2006 / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1 / Length m = 30.5 / Stranding = Solid / Wire Code = 3057/1 / Operating Temperature Max. °C = 105 / Conductor Material = Tinned Copper / Operating Temperature Min. °C = -40 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057/1 YL005.
  • 3057/1-YL005
  • 3057/1YL005
  • 30571YL005