Molex 104642-1610

Conn Micro SD Card/SIM SKT 16 POS 1.1mm/2.54mm Solder RA SMD Embossed T/R 0.5A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 104642-1610.

Molex

Datasheet1 page6 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Molex 104642-1610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-28
LTD Date2022-02-28

Related Parts

1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, 47219
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
TE Connectivity2309407-1
TE Connectivity 2309407-1 Card Edge Connector Female 260 Contacts 2 Rows
TE Connectivity2199337-5
TE Connectivity 2199337-5 Micro SIM Connector Female Shrouded 8Pos 1.18H
TE Connectivity2201778-1
CONNECTOR, MICROSD, PUSH PUSH - REEL; Connector Type:Micro SD; Contact Material:

Descriptions

Descriptions of Molex 104642-1610 provided by its distributors.

Conn Micro SD Card/SIM SKT 16 POS 1.1mm/2.54mm Solder RA SMD Embossed T/R 0.5A
microSD Combo Connector, 2.10mm Height, Pull-Lever Eject, Normal Mount, With Detect Switch, 8-Circuit Card Type
MSD/MSIM COMBO 2.10H EJECT- PULLER 8P8P
CONNECTOR, MICRO SD, MICRO SIM, 8POS; Product Range: 104642 Series; Connector Type: Micro SD, Micro SIM; No. of Contacts: 8Contacts; Contact Material: Copper Alloy; Available until stocks are exhausted Alternative available
Connector, Micro Sd, Micro Sim, 8Pos; Memory / Card Type:combo - Microsd, Micro Sim; Insert & Eject Mechanism:push In-Pull Lever Eject; No. Of Contacts:8Contacts; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104642-1610.
  • 1046421610
  • 1046421610.