TE Connectivity 2199337-5

TE Connectivity 2199337-5 Micro SIM Connector Female Shrouded 8Pos 1.18H
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2199337-5.

IHS

Datasheet5 pages2 years ago

Upverter

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-6.56%

CAD Models

Download TE Connectivity 2199337-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-10-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Amphenol Communications Solutions7112S0825X01LF
8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold,
C&K ComponentsCCM033011LFTR102
Pcb Connector, 8 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
Conn SIM M 8 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
C&K ComponentsCCM033003LFTR102
Connector and Ejector 8pin ,- 2.7mm SIM,SAM Card , 29.65mm*2.55mm
Amphenol Communications Solutions7312S0825X19LF
SIM/SAM Card Connector & Ejector 8-Pin Top Mount SMD 20mm (L) × 30mm (H)

Descriptions

Descriptions of TE Connectivity 2199337-5 provided by its distributors.

TE Connectivity 2199337-5 Micro SIM Connector Female Shrouded 8Pos 1.18H
Micro Sim Conn, Push-Pull, 8Pos, Smt; Rango De Producto:-; Conector, Tipo:Micro Sim; Núm. De Contactos:8; Contacto, Material:Aleación Cobre Zinc; Contacto, Chapado:Dorado |Amp Te Connectivity 2199337-5
MICRO SIM CONN, PUSH-PULL, 8POS, SMT; Memory / Card Type:Micro SIM; Insert & Eject Mechanism:Push-Pull; No. of Contacts:8Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:-
ASS'Y FOR MICRO SIM H1.18 8POS (EMBOSS) Compatible Card: 3FF SIM SIM Card Product Type: Push-Pull Number of Positions: 8 Number of Loaded Positions: 8 Contact Current Rating (Max): 1 A Power Contact | 3FF SIM Push-Pull 8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty