
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 104168-1620 | 277,986 | 6K | Tape & Reel | ||||||||
| Verical | 1041681620 | 4,800 | 1200 | |||||||||
| JRH Electronics | 104168-1620 | 277,986 | 1200 | 2h | ||||||||
| TME | MX-104168-1620 | 0 | 6K | 1d | ||||||||
| RS (Formerly Allied Electronics) | 104168-1620 | 0 | 1200 | Bulk | 4h |
Download Molex 104168-1620 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Molex 104168-1620 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: