Molex 08-55-0131

KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-55-0131.

TME

Datasheet2 pages12 years ago

Molex

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+52.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
TE Connectivity104480-8
Cable gland Syntec PG13.5, nickel plated brass, short thread, cable dia 7-13 mm

Descriptions

Descriptions of Molex 08-55-0131 provided by its distributors.

KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating
Connector Headers and PCB Receptacles 760nm 22-30 AWG 30mm
Connector Accessory, 0.062in Max Cable Dia, Contact, Brass
Fixed Terminal Blocks KK 100 Crp Term Std 22-30 Awg SGold
KK 156 TERMINAL CRIMP 18-24 AWG GOLD
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
AS6081 Certified Vendor, 1 Year Warranty
Headers&Wire Housings CRIMP TERM LOOSE
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:KK 254 2759 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Platin; Available until stocks are exhausted Alternatives available
Contact, Female, 30-22Awg, Crimp; Rango De Producto:Serie Kk; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:22Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Latón |Molex 08-55-0131

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008550131
  • 008550131
  • 08-55-0131..
  • 08550131
  • 2759-(558)L
  • 8550131