Molex 08-50-0114

Contact, Kkr 396, 2759 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 08-50-0114.

Molex

Datasheet1 page6 years ago
Datasheet1 page14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages18 years ago

Upverter

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+27.76%

CAD Models

Download Molex 08-50-0114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.027
Stock
1,488,553
32,644,371
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Contacts
1
1
Number of Rows
1
1
Mount
Cable
Cable
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
-
Contact Material
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-06-21
LTD Date2021-09-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity770904-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Connector Headers and PCB Receptacles Crimping 1.02μm tin 22-30 AWG push-in 40mm(height)
Amphenol Communications Solutions47649-000LF
PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle
Amphenol Communications Solutions75653-002LF
Connector Headers and PCB Receptacles 2.54μm tin 22-26 AWG wire mounting 3.53mm(height)
TE Connectivity1971795-1
Rectangular Connector Contacts; 1971795-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 28 AWG

Descriptions

Descriptions of Molex 08-50-0114 provided by its distributors.

Contact, Kkr 396, 2759 Series, Socket, 30 Awg, 22 Awg, Crimp, Brass Rohs Compliant: Yes
0.100" (2.54mm) Connector Contact Female 1 Position Crimp Straight Cable Mount Bag
KK® 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating
Connector Accessory, 0.062in Max Cable Dia, Contact, Copper Alloy
MOLEX 08-50-0114 KK 100 Crp Term Std 22-30 Awg Tin
Cross Referenced to MOLEX - Part MOL08-50-0114
Contact SKT Crimp ST Cable Mount 22-30AWG KK®
Crimp Friction Terminal Brass 22 AWG - 30 AWG
Terminals Crimp 1.57mm 22-30AWG
KK 156 TERMINAL CRIMP 18-20 AWG TIN
CONTACT, SOCKET, 22AWG, CRIMP; Product Range: KK 254 2759 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 2695 & 5051 Series Housing Connectors; Wire Size AWG Min: 30AWG; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Contact Size: 22; Contact Termination: Crimp; Current Rating: 4A; Gender: Receptacle; Voltage Rating VAC: 250V; Wire Size: 22AWG; Wire Size (AWG): 30AWG to 22AWG; Wire Size Range (AWG): 22 AWG; Working Voltage: 250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0008500114
  • 0050291638
  • 008500114
  • 05029-1638
  • 08-50-0114 .
  • 08-50-0114.
  • 0850-0114
  • 08500114
  • 2759-(P909)L
  • 50-29-1638
  • 50-291-638
  • 5029-1638
  • 50291638
  • 8-50-0114
  • 8500114