TE Connectivity 1971795-1

Rectangular Connector Contacts; 1971795-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 28 AWG
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971795-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+13.86%

CAD Models

Download TE Connectivity 1971795-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel
1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel
Amphenol Communications Solutions76347-411LF
Connector Accessory, 0.043In Min Cable Dia, 0.062In Max Cable Dia, Contact, Phosphor Bronze
Amphenol76347-342LF
Connector Accessory, 0.021in Min Cable Dia, 0.031in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1971795-1 provided by its distributors.

Rectangular Connector Contacts; 1971795-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 28 AWG
Connector Accessory, 0.043in Min Cable Dia, 0.059in Max Cable Dia, Copper Alloy
CONTACT, SOCKET, 28AWG-22AWG, CRIMP; Available until stocks are exhausted
Headers & Wire Housings GI CONN 2.5 REC CON Reel of 9000
TE Connectivity Tinned crimping terminal Female terminal, Grace Inertiaseries, maximum0.4mm², min0.08mm²
IC MCU 32BIT 64KB FLASH 100LQFP
Contact RCP Crimp ST Cable Mount T/R
1971795-1, TE CONNECTIVITY/AMP BRAND
NEW GI CONN2.5 REC. CONTACT Contact Type: Socket Connector System: Wire-to-Wire Wire Size: 28 – 22 AWG Wire Size: .079 – .38 mm² Contact Mating Area Plating Material: Tin Socket Wire-to-Wire 28 – 22 AWG .079 – .38 mm² | Sig Grace Inertia Receptacle | Part Number: BACA-AMP-247 | Internal Number: 1971795-1 | Tin | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACA-AMP-247