Mill-Max 940-44-032-17-400004

IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-032-17-400004.

IHS

Datasheet2 pages8 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-56.93%

Alternate Parts

Price @ 1000
$ 2.09
$ 1.16
Stock
1,883
19,391
Authorized Distributors
5
6
Gender
Female
-
Pitch
1.27 mm
1.27 mm
Number of Positions
32
32
Number of Rows
4
4
Mount
-
Surface Mount
Termination
Solder
SMD/SMT
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyphenylene
Polyphenylene
Contact Material
-
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/LOCATION POSTS
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
TE Connectivity822475-2
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
TE Connectivity3-822516-3
1.27MM PITCH FEMALE PLCC SOCKET, 20 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A

Descriptions

Descriptions of Mill-Max 940-44-032-17-400004 provided by its distributors.

IC Socket, PLCC32, 32 Contact(s), Surface Mount, PFOA, PFOS, ROHS AND REACH COMPLIANT
Standard Profile 32 Position 1.27 mm Pitch Non-Lubricated SMT PLCC Socket
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
Standard Plcc Socket |Mill-Max 940-44-032-17-400004
STANDARD SOCKET HEADER, 32 PINS, TIN OVER NICKEL
IC & Component Sockets 32 PIN SMT STANDARD PLCC SKT

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom