Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8428-21B1-RK-TP

3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
$ 1.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8428-21B1-RK-TP.

HQonline

Datasheet3 pages15 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
-43.83%

CAD Models

Download 3M 8428-21B1-RK-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.16
$ 1.368
Stock
6,581
10,158
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
28
28
Number of Rows
4
-
Mount
Surface Mount
Surface Mount
Termination
Solder
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Copper
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

PLCC Fine Pitch Sockets 20P PLCC SOCKET SMT W/O LOC POSTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/LOCATION POSTS
TE Connectivity3-822516-3
1.27MM PITCH FEMALE PLCC SOCKET, 20 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A
TE Connectivity3-822516-2
1.27MM PITCH FEMALE PLCC SOCKET, 28 WAY SMT, TIN OVER NICKEL PLATED CONTACTS 1A
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

Descriptions

Descriptions of 3M 8428-21B1-RK-TP provided by its distributors.

3M Chip Carrier Sockets, 8400 Series, 8428-21B1-Rk-Tp Rohs Compliant: Yes |3M 8428-21B1-RK-TP
PLCC Fine Pitch Sockets 28P PLCC SOCKET SMT W/O LOC POSTS
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
IC Socket, PLCC28, 28 Contact(s), Surface Mount
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
8428-21B1-RK-TP,PLCC28,SMT,150 SN,NOPOST,TUBE <TX
7000057174 80000905317 PLCC28SMT150SNNOPOSTTUBE
IC SUPERVISOR 1 CHANNEL SOT23-3
PLCC28 SMT 150SN NOPOST TUBE 8400 SERIES
SOCKET IC, PLCC, 28WAY; No. of Contacts: 28Contacts; Connector Type: PLCC Socket; Pitch Spacing: 1.27mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Connector Mounti

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0531-7
  • 80000905317
  • 842821B1RKTP