Mill-Max 853-93-100-10-001000

Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 16.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 853-93-100-10-001000.

IHS

Datasheet3 pages7 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.92%

Alternate Parts

Price @ 1000
$ 16.59
$ 25.177
Stock
3,140
2,925
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector, Rcpt, 100Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3005045
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Mount
TE Connectivity5-104078-7
Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Telecom and Datacom Connector, 80 Contact(s), Straight, Solder Terminal, Locking, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 90 Contacts, Through Hole Mount
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Mill-Max 853-93-100-10-001000 provided by its distributors.

Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
HEADER CONN INTERCONNECT SYSTEM PCB SOCKET 100 CONT THRU-HOLE 853 SERIES BLACK
IC SOCKET, SIP, 1ROW, 1.27MM, 100POS; Se; IC SOCKET, SIP, 1ROW, 1.27MM, 100POS; Series:-; Pitch Spacing:1.27mm; No. of Contacts:100; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; Connector Type:DIP Socket
Ic Socket, Sip, 1Row, 1.27Mm, 100 Position; Rango De Producto:Serie 853; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:100; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado |Mill-Max 853-93-100-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8539310010001000