Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104078-7

Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
$ 20.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104078-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+424%

CAD Models

Download TE Connectivity 5-104078-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.432
$ 27.19
Stock
27,227
25,628
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Telecom and Datacom Connector, 80 Contact(s), Straight, Solder Terminal, Locking, Receptacle
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Through Hole Mount
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
HARWIN 1.27mm Pitch 100P Dual Row Receptacle Board-to-Board M50-3 Series Right Angle TH

Descriptions

Descriptions of TE Connectivity 5-104078-7 provided by its distributors.

Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)
80 SYSTEM 50 RCPT ASSY DRST SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 80 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104078-7 | Internal Number: 5-104078-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104078-7.