Mill-Max 851-43-004-10-001000

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Socket
$ 2.972
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 851-43-004-10-001000.

IHS

Datasheet3 pages7 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+99.21%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-104071-7
Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-104074-7
Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Picoflex PF-50 Header, PdNi with Gold Flash Plating, Vertical, Low Profile, with PCB Pegs, 4 Circuits
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tube Packaging, PdNi with Gold Flash Plating
TE Connectivity5-104186-1
Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Mill-Max 851-43-004-10-001000 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Socket
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole
STANDARD SOLDER TAIL SOCKET .015" SINGLE ROW 4 PINS GOLD OVER NICKEL
Through Hole Sockets Headers-851-43-004-10-001000
IC & Component Sockets STANDARD SOCKET HEADER
Push-Pull,Receptacle 1.27mm 1 4pin 3A 760nm
Connector, Rcpt, 4Pos, 1Row, 0.05Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:851 Series; Gender:Receptaclerohs Compliant: Yes |Mill-Max 851-43-004-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom