TE Connectivity 5-104074-7

Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-7.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.56%

CAD Models

Download TE Connectivity 5-104074-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.027
Stock
52,768
2,766
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104074-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity104071-7
Wire-Board Connector Header 4Pos, 0.05In; |Te Connectivity Amp 104071-7
TE Connectivity104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Selective Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 5-104074-7 provided by its distributors.

Board Connector, 4 Contact(S), 1 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity 5-104074-7 Conn Male 4 Positions Header R/A Single Row Unshrd
Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 5-104074-7
04 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Number of Positions: 4 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Header Right Angle 4 1.27 mm | Multiple Configuration PCB Header & Receptacle | Part Number: 5-104074-7 | Internal Number: 5-104074-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty