Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 90325-3004

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Selective Gold (Au) Plating
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90325-3004.

Molex

Technical Drawing1 page14 years ago
Datasheet2 pages13 years ago

HQonline

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.71%

CAD Models

Download Molex 90325-3004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 0.179
Stock
167,827
377,953
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Brass

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
HIROSE ELECTRICDF13-4P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TMS Series
1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 3 Circuits

Descriptions

Descriptions of Molex 90325-3004 provided by its distributors.

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Selective Gold (Au) Plating
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 4POS, 1ROW, 1.27MM, THT; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Picoflex 90325 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold
PCB Header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: PdNi+Au Gender of contacts: Male Housing Material: Glass Fibre (GF) / Polyester Pitch: 1.27 mm Series: Picoflex® Poles: 4 Rated current: 1.2 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903253004
  • 90325-3004..
  • 903253004