Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104071-7

Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+110%

CAD Models

Download TE Connectivity 5-104071-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 1.17
Stock
137,090
15,952
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, TMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Mount, SMS Series
Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
Amphenol Communications Solutions10114829-10104LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Through Hole, FCI 10114829
4-Pin 1.27mm Header Push-Pull 1.2A 610nm PdNi Alloy Black TH 9.32mm L × 5.98mm H

Descriptions

Descriptions of TE Connectivity 5-104071-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 5-104071-7.
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 1.27mmpitch4pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU System 50series, right angle, Through hole mounting
WIRE-BOARD Connector HEADER 4 POSITION,; WIRE-BOARD Connector HEADER 4 POSITION, 0.05IN; Pitch Spacing:1.27mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows
04 SYSTEM 50 HDR SRST SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 4 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104071-7 | Internal Number: 5-104071-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104071-7.