Mill-Max 850-40-006-10-001000

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 850-40-006-10-001000.

Upverter

Datasheet1 page12 years ago

IHS

Sager Electronics

Inventory History

3 month trend:
+969%

CAD Models

Download Mill-Max 850-40-006-10-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 6.324
Stock
8,211
94
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
-
Number of Positions
6
6
Number of Rows
1
-
Mount
Through Hole
-
Contact Plating
Tin
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits
TE Connectivity5-104071-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box/Tube
Picoflex PF-50 Header, Vertical, Low Profile, 6 Circuits, Tin (Sn) Plating, Tube Packaging
1.27mm Pitch Picoflex PF-50 Header Right Angle Low Profile with Kinked PC Tails 6 Circuits
TE Connectivity5-104074-8
Connector Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube
TE Connectivity5-104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Mill-Max 850-40-006-10-001000 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole
Standard Pin Header |Mill-Max 850-40-006-10-001000
STANDARD PIN HEADER, 06 PINS, TIN (MATTE) OVER NICKEL
Headers & Wire Housings STANDARD PIN HEADER
Header,Push-Pull 6pin 8mm*2.2mm

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 850-40-006-10-001-000