TE Connectivity 5-104074-2

Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-28.50%

CAD Models

Download TE Connectivity 5-104074-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 6
Stock
32,775
10,101
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity104074-2
Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity104074-7
Conn Shrouded Header HDR 4 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TMS Series
TE Connectivity5-104071-8
Conn Shrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104074-2 provided by its distributors.

Conn Shrouded Header HDR 5 POS 1.27mm Solder RA Thru-Hole Box/Tube
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:-; Connector Shroud:Shrouded; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5-104074-2.
05 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 5 PCB Mount Header Right Angle Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104074-2 .
  • 5-104074-2.