Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104074-8

Wire-Board Connector Header 6 Position, ; |Te Connectivity Amp 5-104074-8
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-8.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-7.17%

CAD Models

Download TE Connectivity 5-104074-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 2.24
Stock
130,385
44,879
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole, TMS Series
Amphenol Communications Solutions10114831-10106LF
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits, Selective Gold (Au) Plating
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 6 Circuits, Selective Gold (Au) Plating, Tube Packaging

Descriptions

Descriptions of TE Connectivity 5-104074-8 provided by its distributors.

Wire-Board Connector Header 6 Position,; |Te Connectivity Amp 5-104074-8
Connector Shrouded Header HDR 6 POS 1.27mm Solder RA Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
AMPMODU .050 Board-to-Board Connectors 6 POS HDR R/A SINGLE ROW
WIRE-BOARD CONNECTOR HEADER 6 POSITION, 0.05IN
Header,Latch Holder Solder pad 6pin Liquid crystalline polymer 1A gold Black Through hole mounting
PCB HEADER, 6-POS, RIGHT ANGLE, 1 ROW, AMPMODU SYSTEM 50 SERIES
6 Pos RA Header, 1.27mm Pitch, 1A, Gold/Tin, Thru-Hole
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR HEADER 6 POSITION, 0.05IN; Pitch Spacing:0.05"; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Tail Length:2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty