Mill-Max 831-43-002-10-001000

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 831-43-002-10-001000.

IHS

Datasheet3 pages7 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+64.01%

Alternate Parts

Price @ 1000
$ 0.719
$ 4.504
Stock
29,257
4,107
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Lead, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
2mm Single Row 5.1A Tin -55℃~+125℃ 2P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
TE Connectivity216602-2
Conn Socket Strip SKT 2 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of Mill-Max 831-43-002-10-001000 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
831 Series 2 Position Single Row Through Hole Socket Accepts .015-.025 Leads"
Conn Socket Strip SKT 2 POS 2mm Solder ST Thru-Hole
Headers & Wire Housings 2P Single Row SKT .0 15-.025 Leads
Standard Socket Header |Mill-Max 831-43-002-10-001000
Through Hole Sockets Headers-831-43-002-10-001000
Push-Pull,Receptacle 1 2pin Female Socket

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom