Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-102-01-L-S

2mm Single Row 5.1A Tin -55℃~+125℃ 2P Direct Insert 6.35mm Plugin, P=2mm Female Headers ROHS

$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-102-01-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+880%

CAD Models

Download Samtec SQT-102-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
Samtec Board-to-Board Connector 2.54mm Pitch 2-Pin Single Row Right Angle TH BCS Series
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Amphenol Communications Solutions76341-302LF
Push-Pull,Receptacle 1 2pin Push-pull type Female Socket Blue Through hole mounting
Amphenol Communications Solutions71920-302LF
Dubox Rcp Sr Tmt Vert-He13 Spread Legs; |Amphenol Communications Solutions 71920-302LF

Descriptions

Descriptions of Samtec SQT-102-01-L-S provided by its distributors.

2mm Single Row 5.1A Tin -55℃~+125℃ 2P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
PCB RCPT, 2POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-102-01-L-S.
  • SQT-10201-L-S
  • SQT10201LS