Mill-Max 812-22-002-30-004101

Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 812-22-002-30-004101.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-15.09%

CAD Models

Download Mill-Max 812-22-002-30-004101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
TE Connectivity5-147278-1
Connector Shrouded Header HDR 2 Position 2.54mm Solder Right Angle SMD T/R
TE Connectivity103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Automotive Tube
TE Connectivity3-641238-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of Mill-Max 812-22-002-30-004101 provided by its distributors.

Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST Top Entry SMD Tube
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
CONNECTOR, HEADER, 2.54MM, 2POS, SMT; Connector Type:Contact; Series:-; No. of Contacts:2; Pitch Spacing:2.54mm; Row Pitch:-; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Contact Plating:Gold; Travel:0.055"
Connector, Header, 2.54Mm, 2 Position, Smt; Rango De Producto:-; Conector, Tipo:Contact; Núm. De Contactos:2; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Latón; Altura Externa:0.335" |Mill-Max 812-22-002-30-004101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 812-22-002-30-004-101