TE Connectivity 3-641238-2

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641238-2.

IHS

Datasheet6 pages3 years ago

ShanghaiCT

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-4.00%

CAD Models

Download TE Connectivity 3-641238-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2020-06-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity643813-2
Receptacle Connector 250V AC 5A 2P 1 Row Free-Hanging Mount Nylon Red
TE Connectivity3-641536-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644795-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity3-641655-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-641238-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Wtb Conn, Rcpt, 2Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-641238-2
MTA-100 SERIES 2.54MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING
02P MTA100 CONN ASSY NATL 30AU
Nylon Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
Headers & Wire Housings REC 02P C/E 24AWG W/O TABS
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 2POS 24AWG .100 WHITE
BACA-AMP-120, TE Connectivity / AMP Brand
02P MTA100 CONN ASSY NATL 30AU Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Nylon Gold Plated Receptacle: 2.54 Mm & Mating Alignment | Part Number: BACA-AMP-120 | Internal Number: 3-641238-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641238-2 .
  • BACA-AMP-120