Mill-Max 801-43-010-40-002000

Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
$ 5.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-43-010-40-002000.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
-67.80%

Alternate Parts

Price @ 1000
$ 5.752
$ 11.4
Stock
2,360
4,121
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Surface Mount
-
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
TE Connectivity5-147278-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, AMPMODU
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series, Unshrouded
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,4 POS, SL SER, SHROUD/PEG,
Connector Shrouded Header HDR 7 Position 2.54mm Solder Right Angle SMD

Descriptions

Descriptions of Mill-Max 801-43-010-40-002000 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket
Push-Pull,Receptacle 2.54mm 1 10pin 4.5A 760nm SMD,P=2.54mm, 25.4mm*7.09mm
STANDRD SOLDER TAIL DIP SOCKET, 10 PINS, TIN (MATTE) OVER NICKEL
Headers & Wire Housings 1R 10P, Z-BEND SOCKT SMT, .028 DIA. TAIL
Standard Socket Header |Mill-Max 801-43-010-40-002000
CONN RCPT 10POS 0.1 GOLD SMD R/A

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom