TE Connectivity 5-147278-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, AMPMODU
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147278-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing4 pages15 years ago
Datasheet20 pages16 years ago
Datasheet4 pages0 years ago

Farnell

IHS

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-28.38%

CAD Models

Download TE Connectivity 5-147278-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 5.28
Stock
37,149
72,431
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Crimp, Solder
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header Connector, pcb Mount, recept,3 Cont; |Molex 43650-0314
TE Connectivity5-147324-2
3-Pin 2.54mm Header, Latch Holder, 3A, Tin Plated, Black, SMD, 12.7mm (L) × 13.59mm (H)
TE Connectivity5-1375549-2
Connector Shrouded Header HDR 3 POS 2.54mm Solder ST SMD T/R
Amphenol Communications Solutions54201-G0803ALF
54201-G0803ALF-CONNECTOR-, BERGSTIK 0.10 | Amphenol FCI (Amphenol CS) 54201G0803ALF
Amphenol Communications Solutions54201-S0803LF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Straight
2.54mm (0.1") Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 3 contacts

Descriptions

Descriptions of TE Connectivity 5-147278-2 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle, AMPMODU
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
WIRE-BOARD Connector HEADER 3 POSITION,; POSITION, 2.54mm; Systems:Wire-to-Board; Pitch Spacing:2.54mm; No.
AMPMODU 3 Position SMT Single Row Right Angle Latching PCB Header
TE Connectivity AMPMODU MTE Series Wire-to-Board Connector, 3-Pin Header, 2.54mm Pitch, Right Angle, SMD
CONN HEADER SMD R/A 3POS 2.54MM
.100 AMPMODU Headers Housings & Contacts
5-147278-2, TE CONNECTIVITY/AMP BRAND
03 MTE HDR SRRA SFMNT .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-147278-2 | Internal Number: 5-147278-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147278-2 .
  • 5-147278-2.