Mill-Max 350-10-164-00-006000

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole
$ 9.816
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 350-10-164-00-006000.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+174%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole Straight
TE Connectivity5-826631-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of Mill-Max 350-10-164-00-006000 provided by its distributors.

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole
64 Positions Single Row Through-Hole Straight Pin Header
PIN HEADER, BOARD-TO-BOARD, 2.54
CONN HEADER 64POS .100 SGHT TAIL
Board Connector, 64 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
Headers & Wire Housings 64 POSITION
BOARD TO BOARD CONNECTOR, HEADER, 64 POSITION, 1ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 64Contacts; Contact Termination Type: Through Hole; Produ 17C5069
Board To Board Connector, Header, 64 Position, 1Row; Rango De Producto:Serie 350; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Mill-Max 350-10-164-00-006000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3501016400006000