What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-826631-0

Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton

$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826631-0.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.70%

CAD Models

Download TE Connectivity 5-826631-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 6.20mm
KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
TE Connectivity9-103323-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
TE Connectivity9-103329-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity4-103325-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame

Descriptions

Descriptions of TE Connectivity 5-826631-0 provided by its distributors.

Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Btb Conn, Header, 50Pos, 1Row, 2.54Mm; |Amp Te Connectivity 5-826631-0
BTB CONN, HEADER, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold
TE Connectivity 2.54mmpitch50pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58266310