Mill-Max 342-10-164-00-591000

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 15.935
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 342-10-164-00-591000.

Newark

Datasheet2 pages4 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+582%

CAD Models

Download Mill-Max 342-10-164-00-591000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TE Connectivity5-827730-0
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Mill-Max 342-10-164-00-591000 provided by its distributors.

Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
DIL-Header,DIP 2.54mm 1 64pin 250nm
64 Positions Single Row Straight Pin Header
STANDARD PIN HEADER LINEMIN50.00/PKGTYPEBU
HEADERS & WIRE HOUSINGS 64 POS L=.120"
CONNECTOR, HEADER, 64 POSITION, 1ROW, 2.54MM; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 64Contacts; Contact Termination Type: Through Hole; Product Rang 17C5037
Connector, Header, 64 Position, 1Row, 2.54Mm; Rango De Producto:Serie 342; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Contacto, Material:- |Mill-Max 342-10-164-00-591000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom