Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-827730-0

Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole

$ 11.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-827730-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.37%

CAD Models

Download TE Connectivity 5-827730-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TE Connectivity5-826926-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity5-826936-0
TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Connector, Header, 50Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-150-14-T-S

Descriptions

Descriptions of TE Connectivity 5-827730-0 provided by its distributors.

Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity 2.54mmpitch50pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, Straight, Through hole mounting
CONNECTOR, HEADER, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jun-2015)
Special Order: 50P MOD 2 STIFT LEI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-827730-0 | Internal Number: 5-827730-0 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty