Mill-Max 315-93-164-41-003000

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 9.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 315-93-164-41-003000.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.36%

Alternate Parts

Price @ 1000
$ 9.452
$ 8.56
Stock
1,636
4,373
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, SIP, Socket
Gender
-
-
Fuse
-
-
Current Rating
1 A
1 A
Orientation
Straight
Straight
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter4300.0097
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
Schurter4300.0100
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
Schurter4300.0096
Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, Socket
Qualtek771W-X2/02
Conn Power M 2 POS 11mm Solder RA Thru-Hole 2 Terminal 1 Port
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal

Descriptions

Descriptions of Mill-Max 315-93-164-41-003000 provided by its distributors.

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
64 Position Through Hole Single Row Straight Socket Ultra Low Profile Socket
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 64pin 3A 760nm
MMX315-93-164-41-00300064PIN IC SKT LOPRO STR 1R
IC & COMPONENT SOCKETS 64 POS LOW PRO .1"
Sip Socket, 64 Position, Through Hole; No. Of Contacts:64Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:315 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts Rohs Compliant: No |Mill-Max 315-93-164-41-003000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 315-93164-41-003000