Mill-Max 310-93-108-41-001000

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 6.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-93-108-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 6.644
$ 4.016
$ 4.016
Stock
8,723
13,490
13,490
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Lead, Tin
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity215297-8
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity640454-8
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating
TE Connectivity3-644456-8
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
KK 254 Breakaway Header, Vertical, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
2.54mm Pitch C-Grid III Header Single Row Vertical 8 Circuits 0.38um Gold Selective Plating

Descriptions

Descriptions of Mill-Max 310-93-108-41-001000 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN, RECT, INTERCONNECT SYSTEM, PCB SOCKET,8 CONT, THRU-HOLE,310 SERIES,30 AWG,3A
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole
310 Series 8 Position 2.54 mm Pitch Single Row Through Hole Straight Socket
Strip Socket;08;Straight;Tin-Lead;0.1 in.;0.125 in. (Lead)
IC & Component Sockets 8P SOLDER TAIL TIN
PCB Receptacles-310-93-108-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom