Mill-Max 310-43-108-41-001000

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 4.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-43-108-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 4.016
$ 6.644
$ 6.644
Stock
13,391
8,725
8,725
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Lead, Tin
Gold, Lead, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating
TE Connectivity5557969-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, 0.51µm Gold (Au) Plating

Descriptions

Descriptions of Mill-Max 310-43-108-41-001000 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole
IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET
STANDARD SOCKET HEADER, 08 PINS, TIN (MATTE) OVER NICKEL
CONN SOCKET STRIP 08PIN SOLDER
Push-Pull,Receptacle 2.54mm 1 8pin 3A 760nm
PCB Receptacles-310-43-108-41-001000
Sip Socket, 8 Position, Through Hole; No. Of Contacts:8Contacts; Connector Type:Pcb Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Verticalrohs Compliant: Yes |Mill-Max 310-43-108-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 310-43-108-41001000