TE Connectivity 215297-8

Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215297-8.

Future Electronics

Technical Drawing1 page7 years ago

Burklin Elektronik

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-41.52%

CAD Models

Download TE Connectivity 215297-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-12-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount
TE Connectivity5-535541-6
Connector Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534237-6
Board-Board Connector, Receptacle, 8 Pos; |Te Connectivity Amp 5-534237-6.
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Amphenol Communications Solutions71920-308LF
Bottom/Top Entry, Push-Pull Receptacle, 2.54mm Pitch, 8-Pin, 3A, 760nm, Gold Plated, Blue, TH

Descriptions

Descriptions of TE Connectivity 215297-8 provided by its distributors.

Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
8P HV100 REC CON. TE, 7.0MM PCB Header & Receptacle | Part Number: 215297-8 | Internal Number: 215297-8 | TE Connectivity |
SOCKET, VERTICAL, 1ROW, 8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: AMPMODU HV-100 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2152978