Mill-Max 310-93-103-41-001000

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 1.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-93-103-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.5
$ 1.666
Stock
19,553
7,010
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating
TE Connectivity3-641215-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity5-103908-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Mill-Max 310-93-103-41-001000 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
3 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold"
STRIP SOCKET 3 PIN SOLDER TAIL | Mill-Max 310-93-103-41-001000
Push-Pull,Receptacle 2.54mm 1 3pin 3A 760nm 7.62mm*2.54mm
IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom