Physical
ColorNatural
Contact MaterialCopper
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorNatural, White
Housing MaterialPolyester
MountCable
Number of Pins3
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating5 A
Contact GenderMale
Contact Resistance6 mΩ
Current Rating5 A
Fastening TypeFriction
GenderMale
Insulation Resistance100 MΩ
Mating RetentionWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
Number of Rows1
Operating Force556 mN
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness759.968 nm
SealableNo
Part Series641215
ShieldingUnshielded
ShroudedNo
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Finish Thickness - Mating760 nm
Contact Mating Length7.493 mm
Depth5.71 mm
Height7.87 mm
Lead Length3.56 mm
Lead Pitch2.54 mm
Length10.16 mm
Mating Post Length7.49 mm
PCB Thickness1.6002 mm
Pitch2.54 mm
Tail Length3.56 mm
Terminal Pitch2.54 mm