TE Connectivity 5-103908-2

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103908-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page4 years ago
Datasheet20 pages16 years ago

Newark

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-29.91%

CAD Models

Download TE Connectivity 5-103908-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 1.01
Stock
141,526
260,115
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header Vertical 3 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
TE Connectivity103735-2
Header 3-Pin 2.54mm Latch Holder 3A 760nm Gold Black TH 10.16mm(L) × 6.98mm(H)
TE Connectivity104362-2
Header 3-Pin 2.54mm Pitch Latch Holder 3A Gold Plated Black TH 10.16mm L × 13.59mm H
TE Connectivity5-146276-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-103908-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 3Pos, 2.54Mm; |Te Connectivity Amp 5-103908-2.
PCB MOUNT HEADER, VERTICAL, 03, SHROUDED, LATCH W/ HOLDOWN, AMPMODU MTE SERIES
03 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103908-2.