Mill-Max 3044-0-15-01-23-01-04-0

RECEPTACLE WITH A STANDARD TAIL | Mill-Max 3044-0-15-01-23-01-040
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 3044-0-15-01-23-01-04-0.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.871
$ 1.39
$ 1.39
Stock
2,225
72,496
72,496
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Lead, Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-04-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
0.048 ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder Pin Receptacle Connector"
TE Connectivity / AMP7-1437514-1
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
Keystone1438
MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Pin Receptacle Connector 0.022 ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder"

Descriptions

Descriptions of Mill-Max 3044-0-15-01-23-01-04-0 provided by its distributors.

RECEPTACLE WITH A STANDARD TAIL | Mill-Max 3044-0-15-01-23-01-040
Circuit Board Hardware - PCB 200u SN/PB OVER NI 23 CON
3044 Series Straight Receptacle with Standard Tail
Contact SKT Solder ST Thru-Hole Bulk
CONN PIN RCPT .045-.065 SOLDER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3044-0-15-01-23-01-040