Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 726386-2

PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 726386-2.

TE Connectivity

Datasheet1 page13 years ago
Datasheet120 pages15 years ago

JRH Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-7.27%

CAD Models

Download TE Connectivity 726386-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Keystone1287-ST
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Sturdi Mount
Keystone4902
Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
Keystone4900
Brass Tin Plate .187 inch Tab Sturdi-Mount Male Quick-Fit Terminal
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
Molex Quick disconnect terminal Bare spade terminal, Male plug, 6.35 x 0.81mmconnector

Descriptions

Descriptions of TE Connectivity 726386-2 provided by its distributors.

PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
FASTON .250 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,6.35X0.81MM TIN PLATED
TAB, STRAIGHT, 6.3X0.8MM; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: Faston Series; SVHC: No SVHC (15-Jan-2
Product Type = Faston-Tab / Suitable for = PCB / Board Thickness mm = 3.18 / Termination Type = Soldering / Pitch mm = 5.08 / Mounting Type = PCB / Colour = Metal / Internal Diameter mm = 1.4 / Length mm = 14 / Width mm = 6.35 / Height mm = 0.8
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .06 in Tab .25" 6.35 mm 1.4 mm | PCB Terminal | Part Number: 726386-2 | Internal Number: 726386-2 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 726386-2.