Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1438

Micro Jack, Solder Mount, Length .290, Pin Size .040-.050, Tin Plate

$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1438.

IHS

Datasheet1 page11 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.17%

CAD Models

Download Keystone 1438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.625
$ 0.883
Stock
12,312
43,224
Authorized Distributors
6
6
Gender
-
Receptacle
Wire/Cable Gauge
-
-
Mount
Solder, Through Hole
Solder
Termination
Solder
Solder
Insulation
-
-
Orientation
Straight
-
Contact Plating
Tin
Gold
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Keystone1437
MICRO JACK; SOLDER MOUNT; LENGTH .206; PIN SIZE .032-.046; TIN PLATE
Keystone1433
MICRO JACK, SOLDER MOUNT, LENGTH .161, PIN SIZE .015-.025, TIN PLATE
TE Connectivity5645522-1
1 Position PC Pin Receptacles, Socket Press Fit Connector
Keystone1434
1434 Series 1 Position Solder Mount .032 to .046 Pin Micro Jack
Std. Connector Jack Receptacle |Mill-Max 8829-0-15-15-23-27-10-0
Std. Connector Jack Receptacle |Mill-Max 0365-0-15-15-23-27-10-0

Descriptions

Descriptions of Keystone 1438 provided by its distributors.

MICRO JACK, SOLDER MOUNT, LENGTH .290, PIN SIZE .040-.050, TIN PLATE
Circuit Board Hardware - PCB MIC JK .040-.050 TIN/Tin PLATED
Solder Mount Receptacle for .040 -.050" Pins
1438 Series Tin Straight Solder Mount Receptacle Micro Jack
Terminal SKT Solder ST Thru-Hole
Plugs, Pins, Jacks and Sockets MIC JK .040-.050 GLD
Micro Jack, Pc Board, Solder; |Keystone 1438
CONN PIN RCPT .040-.050 SOLDER
MICRO JACK, PC BOARD, SOLDER; Connector Type:PCB Socket; No. of Contacts:1; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Tin; Connector Type:PCB Socket; Length:0.290"; Mounting Hole Dia:0.102

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO