Mill-Max 299-43-314-10-001000

Dip Socket, 14 Contacts, r Angle Pc Tail Terminal |Mill-Max 299-43-314-10-001000
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 299-43-314-10-001000.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+655%

Alternate Parts

Price @ 1000
$ 10.2
$ 7.73
Stock
35,507
20,530
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Horizontal, Through Hole
Horizontal, Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount Right Angle
TE Connectivity1-215919-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Amphenol Communications Solutions89883-307LF
Conn Socket Strip RCP 14 POS 2.54mm Solder RA Thru-Hole Tube
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray

Descriptions

Descriptions of Mill-Max 299-43-314-10-001000 provided by its distributors.

Dip Socket,14 Contacts,r Angle Pc Tail Terminal |Mill-Max 299-43-314-10-001000
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC Socket, DIP14, 14 Contact(s), Solder
IC & Component Sockets 14 POS .3 R/ANGLE

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2994331410001000