Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34772-0140

Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray
$ 3.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34772-0140.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+340%

CAD Models

Download Molex 34772-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity534998-7
Connector Socket Strip Receptacle 14 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
Push-Pull,Receptacle 2 14pin Forked Through hole mounting 18.29mm(Length)*4.95mm(height)
Amphenol Communications Solutions76342-407LF
Dubox-76342-407Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 76342-407LF
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity534206-7
14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie

Descriptions

Descriptions of Molex 34772-0140 provided by its distributors.

Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray
14pin 2 Header,Latch Holder 30A tin Black Through hole mounting 34.04mm(Length)*22.05mm(height)
PCB Receptacle, PCB Header, 14 Contacts, 2 Rows, Tin, Copper Alloy, Through Hole Mount, Straight
Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Tray
Automotive Conn 14ckt Header Vert Blk color
14-ckt Header vertical black color coding
Automotive Connectors STAC64 HYBRID HDR 14P VT POL A
CONN HEADER 14POS VERT BLK POL A
AUTOMOTIVE CONN, STRGT HDR, 14POS, 500V; Product Range: Stac64 34772 Series; Automotive Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Poly

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347720140
  • 347720140