Samtec HLS-0207-G-32

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLS-0207-G-32.

Samtec

Technical Drawing1 page9 years ago

Sager Electronics

Arrow Electronics

Newark

Inventory History

3 month trend:
-79.55%

CAD Models

Download Samtec HLS-0207-G-32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
TE Connectivity534998-7
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
Amphenol Communications Solutions66956-007
VERT CARD CONN D/R 100C-66956-007 | Amphenol FCI (Amphenol CS) 66956007
Amphenol Communications Solutions66953007
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
IC & Component Sockets .100 Low Profile Double Row Screw Machine Socket Strip
Molex 34772-0140 Stac64 Hybrid Header, 14 Circuits, Vertical, Polarization A, Black, Tray

Descriptions

Descriptions of Samtec HLS-0207-G-32 provided by its distributors.

Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Screw Machine Socket Array"
SOCKET CARRIER STRIPS .100"" (2,54MM)
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Product Range:hls Series; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Contact Termination Type:solderrohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLS-0207-G-32.
  • HLS-0207G32
  • HLS0207G32