Mill-Max 123-43-328-41-001000

Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole Tube
$ 8.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 123-43-328-41-001000.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-9.62%

Alternate Parts

Price @ 1000
$ 8.254
$ 8.38
Stock
1,929
1,904
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
28
28
Number of Rows
2
2
Mount
Wire
Surface Mount, Wire
Termination
Wire Wrap
Wire Wrap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-6
500 SERIES DIP ECONOM, 528-AG11D-ES=SOCKET ASSEMBLY | TE Connectivity 5-1437536-6
TE Connectivity2-641615-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-114-02-G-DV-BE
Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-114-02-G-DV-BE-A

Descriptions

Descriptions of Mill-Max 123-43-328-41-001000 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Wire Wrap ST Thru-Hole Tube
DIP Solderless Press-Fit Sockets 28P TIN PIN GLD CONT
IC Socket, DIP28, 28 Contact(s)
Dip Socket, 28 Position, Through Hole; No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:123 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 123-43-328-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom