Mill-Max 115-93-640-41-001000

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-93-640-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+34.52%

Alternate Parts

Price @ 1000
$ 6.691
$ 6.691
$ 6.691
Stock
2,216
2,256
2,256
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
PBT
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
TE Connectivity1-1761608-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity3-1761606-3
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
80400031888 N3432-6302Rb=40/Hdr/Ll/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Connector Ejector Header 40 Position 2.54mm Solder Straight Through Hole
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Mill-Max 115-93-640-41-001000 provided by its distributors.

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 40 PINS, TIN/LEAD (93/7) OVER NICKEL
40 Positions 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Standrd Solder Tail Dip Socket |Mill-Max 115-93-640-41-001000
IC & Component Sockets 40P VERY LOW PROFILE
IC Socket, DIP40, 40 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1159364041001000