Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N2540-6003RB

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2540-6003RB.

IHS

Datasheet6 pages14 years ago

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-30.94%

CAD Models

Download 3M N2540-6003RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 34CNTS
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity5103308-8
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Amphenol Communications Solutions71918-240LF
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube

Descriptions

Descriptions of 3M N2540-6003RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
80400030666 N2540-6003Rb =40/Hdr/Lp/Bx/Str/H/.155/30Avg/Rohs Rohs Compliant: Yes
40pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm gold Black Through hole mounting 58.12mm*8.59mm*8.59mm
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
.050" Boardmount Connectors BOARDMT HITEMP 40
40,HDR,LP,BX,STR,H,.155,30AVG .3X.36,.2LS,TR<TX
3M Four-Wall Header, 2500 Series, N2540
HEADER, STRAIGHT, THT, 40WAY; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:2500 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3066-6
  • 80400030666
  • N2540-6003-RB
  • N2540-6003RB.