Mill-Max 115-43-628-41-001000

Conn, IC Socket, DIP, 28, Open, 115 Series, Thru-hole, 0.6", 0.1" Pin Spcng, Straight, 3A
$ 4.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-43-628-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-6.85%

CAD Models

Download Mill-Max 115-43-628-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.531
$ 5.282
$ 5.282
Stock
3,247
5,235
5,235
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-6
500 SERIES DIP ECONOM, 528-AG11D-ES=SOCKET ASSEMBLY | TE Connectivity 5-1437536-6
TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag
28pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm 35.56mm*5.08mm*5.08mm
Conn, Header, 28Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-114-07-G-D .

Descriptions

Descriptions of Mill-Max 115-43-628-41-001000 provided by its distributors.

CONN, IC SOCKET, DIP,28,OPEN,115 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
115 ROHS3Compliant 2009 Straight DIP, 0.6 (15.24mm) Row Spacing Socket UL94V-0 10mOhm -55C~125C 3A
IC & Component Sockets 28P VERY LOW PROFILE
IC Socket, DIP28, 28 Contact(s)
Dip Socket, 28Pos, Through Hole; No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:115 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 115-43-628-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom