Mill-Max 115-43-324-41-001000

Conn, IC Socket, DIP, 24, Open, 115 Series, Thru-hole, 0.3", 0.1" Pin Spcng, Straight, 3A
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-43-324-41-001000.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.90%

Alternate Parts

Price @ 1000
$ 3.33
$ 4.398
Stock
2,096
2,632
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-1437537-1
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5499910-5
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight, AMP-LATCH
TE Connectivity5104338-5
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
TE Connectivity / AMP1-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Mill-Max 115-43-324-41-001000 provided by its distributors.

CONN, IC SOCKET, DIP,24,OPEN,115 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets 24P VERY LOW PROFILE
IC Socket, DIP24, 24 Contact(s)
DIP SOCKET, 24POS, THROUGH HOLE
Dip Socket, 24 Position, Through Hole; Rango De Producto:Serie 115; Conector, Tipo:Dip Socket; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 115-43-324-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom