TE Connectivity 5104338-5

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 3.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5104338-5.

TE Connectivity

Datasheet245 pages3 years ago

Newark

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-16.73%

CAD Models

Download TE Connectivity 5104338-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5499922-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity5102156-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
TE Connectivity / AMP87589-8
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity2-1761606-8
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm 38.1mm
TE Connectivity1-103168-0
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5104338-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Wire-Board Connector, Header, 24 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: Yes |Te Connectivity Amp 5104338-5.
A/L LOW PRO HDR 24P VERT HT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Retention Solder Tails Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5104338-5 | Internal Number: 5104338-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5104338-5.