TE Connectivity 5499910-5

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight, AMP-LATCH
$ 4.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499910-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+41.35%

CAD Models

Download TE Connectivity 5499910-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.031
$ 4.283
Stock
53,642
108,917
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5499922-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity5102156-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
TE Connectivity5499206-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity / AMP1-102618-0
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP5102161-5
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102161-5

Descriptions

Descriptions of TE Connectivity 5499910-5 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight, AMP-LATCH
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
A/L UNIV HDR 24P VERT SHT LAT Connector System: Wire-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 24 2.54 mm .1" | Ampseal Header | TE Connectivity |
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5499910-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499910-5 .
  • 5499910-5.