Mill-Max 110-99-316-41-001000

Dual In-line Socket, DIP, Solder Tail, Thru Hole, Open Frame, 110 Series
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-99-316-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.57%

CAD Models

Download Mill-Max 110-99-316-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.862
$ 0.862
Stock
21,295
24,443
24,443
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
Polyethylene
PBT
PBT
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
Amphenol Communications Solutions67996-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Poly Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 8+8 contacts"
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Amphenol Communications Solutions77313-418-16LF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions54102-T08-08
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Mill-Max 110-99-316-41-001000 provided by its distributors.

DUAL IN-LINE SOCKET, DIP, SOLDER TAIL, THRU HOLE, OPEN FRAME, 110 SERIES
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
16 Position 2.54 mm Pitch Solder Tail Through Hole Open Frame Dip Socket
DIP Low Profile Sockets 16P TIN PIN TIN CONT
Decoupling Capacitor Dip Sockets-110-99-316-41-001000
IC Socket, DIP16, 16 Contact(s)
ER - Socket, DIP;16Pins;Low Pr
RS APAC
CONN IC DIP SOCKET 16POS TINLEAD
MMX110-99-316-41-00100016 PIN SOCKET
DIP SOCKET, 16POS, THROUGH HOLE; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Tin Lead Plated
Dip Socket, 16 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Estaño; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-99-316-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-99-316-41-001000 .
  • 110-99-316-41-001000.